


NCV8718AMTADJTBG | |
|---|---|
DigiKey Part Number | 488-NCV8718AMTADJTBGTR-ND - Tape & Reel (TR) 488-NCV8718AMTADJTBGCT-ND - Cut Tape (CT) 488-NCV8718AMTADJTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8718AMTADJTBG |
Description | IC REG LIN POS ADJ 300MA 6-WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8718AMTADJTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB ~ 35dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38064 € | 1.141,92 € |
| 6.000 | 0,37162 € | 2.229,72 € |
| 9.000 | 0,36710 € | 3.303,90 € |
| 15.000 | 0,36210 € | 5.431,50 € |
| 21.000 | 0,35917 € | 7.542,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,76560 € | 19,14 € |
| 100 | 0,59850 € | 59,85 € |
| 250 | 0,51632 € | 129,08 € |
| 500 | 0,46580 € | 232,90 € |
| 1.000 | 0,42346 € | 423,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,52520 € | 13,13 € |
| 100 | 0,46220 € | 46,22 € |
| 250 | 0,43212 € | 108,03 € |
| 500 | 0,41398 € | 206,99 € |
| 1.000 | 0,39907 € | 399,07 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |









