
NCS20072DTBR2G | |
|---|---|
DigiKey Part Number | NCS20072DTBR2GOSTR-ND - Tape & Reel (TR) NCS20072DTBR2GOSCT-ND - Cut Tape (CT) NCS20072DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20072DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20072DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38720 € | 9,68 € |
| 100 | 0,33890 € | 33,89 € |
| 250 | 0,31580 € | 78,95 € |
| 500 | 0,30186 € | 150,93 € |
| 1.000 | 0,29040 € | 290,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27829 € | 695,72 € |
| 5.000 | 0,27099 € | 1.354,95 € |
| 7.500 | 0,26734 € | 2.005,05 € |
| 12.500 | 0,26329 € | 3.291,13 € |
| 17.500 | 0,26092 € | 4.566,10 € |
| 25.000 | 0,25865 € | 6.466,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |






