NCV8440STT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.309
Unit Price: 1,57000 €
Datasheet

Similar


onsemi
In Stock: 716
Unit Price: 1,43000 €
Datasheet

Similar


onsemi
In Stock: 18.052
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.490
Unit Price: 1,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.296
Unit Price: 1,03000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8440STT3G

DigiKey Part Number
NCV8440STT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8440STT3G
Description
MOSFET N-CH 59V 2.6A SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8440STT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
52V ~ 59V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.6A
Rds On (Typ)
95mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Voltage
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types