
NCV8164AMTWADJTAG | |
|---|---|
DigiKey Part Number | 488-NCV8164AMTWADJTAGTR-ND - Tape & Reel (TR) 488-NCV8164AMTWADJTAGCT-ND - Cut Tape (CT) 488-NCV8164AMTWADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164AMTWADJTAG |
Description | IC REG LIN POS ADJ 300MA 6-WDFNW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.295V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34000 € | 8,50 € |
| 100 | 0,29670 € | 29,67 € |
| 250 | 0,27604 € | 69,01 € |
| 500 | 0,26356 € | 131,78 € |
| 1.000 | 0,25328 € | 253,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23357 € | 700,71 € |
| 6.000 | 0,22753 € | 1.365,18 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


