Parametric Equivalent



NCP164AMTADJTAG | |
|---|---|
DigiKey Part Number | 488-NCP164AMTADJTAGTR-ND - Tape & Reel (TR) 488-NCP164AMTADJTAGCT-ND - Cut Tape (CT) 488-NCP164AMTADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164AMTADJTAG |
Description | IC REG LIN POS ADJ 300MA 6-WDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47800 € | 11,95 € |
| 100 | 0,41950 € | 41,95 € |
| 250 | 0,39168 € | 97,92 € |
| 500 | 0,37492 € | 187,46 € |
| 1.000 | 0,36157 € | 361,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33404 € | 1.002,12 € |
| 6.000 | 0,32594 € | 1.955,64 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |












