NCV809RTRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.513
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.296
Unit Price: 2,31000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9.609
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.257
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,46472 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 9.111
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


3PEAK
In Stock: 2.925
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


3PEAK
In Stock: 23.429
Unit Price: 0,09000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV809RTRG

DigiKey Part Number
NCV809RTRGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV809RTRG
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCV809RTRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 87.104 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

30.000In Stock
Ships from Flip Electronics
57.104In Stock
Ships from Rochester Electronics, LLC