
STM809RWX6F | |
|---|---|
DigiKey Part Number | 497-3327-2-ND - Tape & Reel (TR) 497-3327-1-ND - Cut Tape (CT) 497-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM809RWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM809RWX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24120 € | 6,03 € |
| 100 | 0,20920 € | 20,92 € |
| 250 | 0,19392 € | 48,48 € |
| 500 | 0,18466 € | 92,33 € |
| 1.000 | 0,17708 € | 177,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16769 € | 503,07 € |
| 6.000 | 0,16309 € | 978,54 € |
| 9.000 | 0,16079 € | 1.447,11 € |
| 15.000 | 0,15824 € | 2.373,60 € |
| 21.000 | 0,15675 € | 3.291,75 € |
| 30.000 | 0,15532 € | 4.659,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







