Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC1272ARVNBTR | |
|---|---|
DigiKey Part Number | TC1272ARVNBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1272ARVNBTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1272ARVNBTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809RVNB713 | Microchip Technology | 5.041 | TCM809RVNB713CT-ND | 0,39000 € | Parametric Equivalent |
| ADM809RARTZ-REEL7 | Analog Devices Inc. | 3.986 | 505-ADM809RARTZ-REEL7CT-ND | 2,35000 € | Parametric Equivalent |
| APX809S-26SA-7 | Diodes Incorporated | 33.049 | APX809S-26SA-7DICT-ND | 0,23000 € | Parametric Equivalent |
| APX809S-26SR-7 | Diodes Incorporated | 5.257 | APX809S-26SR-7DICT-ND | 0,21000 € | Parametric Equivalent |
| TPV809R-3STR | 3PEAK | 2.925 | 5503-TPV809R-3STRCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45895 € | 1.376,85 € |
| Unit Price without VAT: | 0,45895 € |
|---|---|
| Unit Price with VAT: | 0,54615 € |






