


NCV1117DT50RKG | |
|---|---|
DigiKey Part Number | NCV1117DT50RKGOSTR-ND - Tape & Reel (TR) NCV1117DT50RKGOSCT-ND - Cut Tape (CT) NCV1117DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117DT50RKG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DT50RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34320 € | 8,58 € |
| 100 | 0,29940 € | 29,94 € |
| 250 | 0,27864 € | 69,66 € |
| 500 | 0,26610 € | 133,05 € |
| 1.000 | 0,25578 € | 255,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24488 € | 612,20 € |
| 5.000 | 0,23831 € | 1.191,55 € |
| 7.500 | 0,23503 € | 1.762,72 € |
| 12.500 | 0,23138 € | 2.892,25 € |
| 17.500 | 0,22925 € | 4.011,88 € |
| 25.000 | 0,22720 € | 5.680,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











