


NVMJS1D6N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJS1D6N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMJS1D6N06CLTWGCT-ND - Cut Tape (CT) 488-NVMJS1D6N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJS1D6N06CLTWG |
Description | MOSFET N-CH 60V 38A/250A 8LFPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Ta), 250A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-LFPAK |
Rds On (Max) @ Id, Vgs 1.36mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,11900 € | 21,19 € |
| 100 | 1,47830 € | 147,83 € |
| 500 | 1,20482 € | 602,41 € |
| 1.000 | 1,20275 € | 1.202,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98263 € | 2.947,89 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |



