SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G04QW5-7

DigiKey Part Number
31-74AHC1G04QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G04QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G04QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G04QW5-7
Description
IC INVERTER 1CH 1-INP SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.174
Factory Stock: 123.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11800 €1,18 €
250,10480 €2,62 €
1000,08910 €8,91 €
2500,08180 €20,45 €
5000,07738 €38,69 €
1.0000,07371 €73,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06919 €207,57 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €