
NCS20032DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20032DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20032DTBR2GCT-ND - Cut Tape (CT) 488-NCS20032DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20032DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20032DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 275µA (x2 Channels) | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48680 € | 12,17 € |
| 100 | 0,42770 € | 42,77 € |
| 250 | 0,39960 € | 99,90 € |
| 500 | 0,38262 € | 191,31 € |
| 1.000 | 0,36864 € | 368,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26989 € | 674,73 € |
| 5.000 | 0,26277 € | 1.313,85 € |
| 7.500 | 0,25921 € | 1.944,08 € |
| 12.500 | 0,25526 € | 3.190,75 € |
| 17.500 | 0,25296 € | 4.426,80 € |
| 25.000 | 0,25074 € | 6.268,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











