MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22193ATP+

DigiKey Part Number
505-MAX22193ATP+-ND
Manufacturer
Manufacturer Product Number
MAX22193ATP+
Description
IC 4-CH OCTAL DIGITAL INPUT TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Motor Controller Interface 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX22193ATP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Applications
DC Motor Controller
Interface
Digital, Parallel
Voltage - Supply
3V ~ 5.5V, 7V ~ 65V
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Factory Stock: 19.110
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,84000 €3,84 €
102,91900 €29,19 €
252,68720 €67,18 €
1002,43220 €243,22 €
4902,23922 €1.097,22 €
9802,17858 €2.135,01 €
1.4702,14820 €3.157,85 €
2.9402,10364 €6.184,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,56960 €