


NCS199A1RSQT2G | |
|---|---|
DigiKey Part Number | NCS199A1RSQT2GOSTR-ND - Tape & Reel (TR) NCS199A1RSQT2GOSCT-ND - Cut Tape (CT) NCS199A1RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS199A1RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 90 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22920 € | 22,92 € |
| 250 | 0,21272 € | 53,18 € |
| 500 | 0,20272 € | 101,36 € |
| 1.000 | 0,19449 € | 194,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18433 € | 552,99 € |
| 6.000 | 0,17936 € | 1.076,16 € |
| 9.000 | 0,17687 € | 1.591,83 € |
| 15.000 | 0,17412 € | 2.611,80 € |
| 21.000 | 0,17250 € | 3.622,50 € |
| 30.000 | 0,17095 € | 5.128,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








