
MCP6C26T-050E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP6C26T-050E/LTYTR-ND - Tape & Reel (TR) 150-MCP6C26T-050E/LTYCT-ND - Cut Tape (CT) 150-MCP6C26T-050E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6C26T-050E/LTY |
Description | ZERO-DRIFT, CURRENT SENSE AMPLIF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6C26T-050E/LTY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 90 kHz | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 25 | 0,33560 € | 8,39 € |
| 100 | 0,30120 € | 30,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30121 € | 903,63 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


