NCP81258MNTBG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81074AMNTBG

DigiKey Part Number
NCP81074AMNTBGOSTR-ND - Tape & Reel (TR)
NCP81074AMNTBGOSCT-ND - Cut Tape (CT)
NCP81074AMNTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81074AMNTBG
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP81074AMNTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
1.5V, 1.9V
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
4ns, 4ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,12100 €11,21 €
251,01960 €25,49 €
1000,90780 €90,78 €
2500,85464 €213,66 €
5000,82260 €411,30 €
1.0000,79620 €796,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,76361 €2.290,83 €
6.0000,74765 €4.485,90 €
9.0000,73966 €6.656,94 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €