


AD1583ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD1583ARTZ-REEL7TR-ND - Tape & Reel (TR) AD1583ARTZ-REEL7CT-ND - Cut Tape (CT) AD1583ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1583ARTZ-REEL7 |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1583ARTZ-REEL7 Models |
Category | Noise - 0.1Hz to 10Hz 85µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 12V |
Part Status Active | Current - Supply 70µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,68640 € | 42,16 € |
| 100 | 1,51440 € | 151,44 € |
| 250 | 1,43244 € | 358,11 € |
| 500 | 1,40438 € | 702,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29217 € | 3.876,51 € |
| 6.000 | 1,26759 € | 7.605,54 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


