
NCP81074BMNTBG | |
|---|---|
DigiKey Part Number | NCP81074BMNTBGOSTR-ND - Tape & Reel (TR) NCP81074BMNTBGOSCT-ND - Cut Tape (CT) NCP81074BMNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81074BMNTBG |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81074BMNTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 10A, 10A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,01960 € | 25,49 € |
| 100 | 0,90780 € | 90,78 € |
| 250 | 0,85464 € | 213,66 € |
| 500 | 0,82260 € | 411,30 € |
| 1.000 | 0,79620 € | 796,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76361 € | 2.290,83 € |
| 6.000 | 0,74765 € | 4.485,90 € |
| 9.000 | 0,73966 € | 6.656,94 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


