NCP717BMX280TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.870
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.111
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09981 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.585
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09981 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.990
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.635
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.551
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 398
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.562
Unit Price: 0,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.125
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 482.061
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.141
Unit Price: 0,76000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP717BMX280TCG

DigiKey Part Number
NCP717BMX280TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP717BMX280TCG
Description
IC REG LINEAR 2.8V 300MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP717BMX280TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 300mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes