


TLV71728PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71728PDQNTTR-ND - Tape & Reel (TR) 296-TLV71728PDQNTCT-ND - Cut Tape (CT) 296-TLV71728PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71728PDQNT |
Description | IC REG LINEAR 2.8V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71728PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42320 € | 42,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37846 € | 189,23 € |
| 750 | 0,37004 € | 277,53 € |
| 1.250 | 0,36070 € | 450,88 € |
| 1.750 | 0,35525 € | 621,69 € |
| 2.500 | 0,35000 € | 875,00 € |
| 6.250 | 0,33871 € | 2.116,94 € |
| 12.500 | 0,33190 € | 4.148,75 € |
| 25.000 | 0,32630 € | 8.157,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

