NCP717AMX300TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.735
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.853
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.872
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09981 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.588
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 630.895
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.175
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.946
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.250
Unit Price: 0,34084 €
Datasheet

Similar


Texas Instruments
In Stock: 8.365
Unit Price: 0,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 279.687
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.088
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.670
Unit Price: 0,74000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP717AMX300TCG

DigiKey Part Number
NCP717AMX300TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP717AMX300TCG
Description
IC REG LINEAR 3V 300MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP717AMX300TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56.000In Stock
Ships from Rochester Electronics, LLC