Parametric Equivalent
Similar




NCP603SN300T1G | |
|---|---|
DigiKey Part Number | NCP603SN300T1GOSTR-ND - Tape & Reel (TR) NCP603SN300T1GOSCT-ND - Cut Tape (CT) NCP603SN300T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP603SN300T1G |
Description | IC REG LINEAR 3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP603SN300T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP603SN300T1G | onsemi | 0 | NCP603SN300T1GOSCT-ND | 0,55000 € | Parametric Equivalent |
| S-1333A30-M5T1U3 | ABLIC Inc. | 13 | 1662-2592-1-ND | 0,98000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,30660 € | 30,66 € |
| 250 | 0,28540 € | 71,35 € |
| 500 | 0,27258 € | 136,29 € |
| 1.000 | 0,26202 € | 262,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24173 € | 725,19 € |
| 6.000 | 0,23554 € | 1.413,24 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



