Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




NCP511SN28T1 | |
|---|---|
DigiKey Part Number | NCP511SN28T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP511SN28T1 |
Description | IC REG LINEAR 2.8V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP511SN28T1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.2V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5232-2.8YD5-TR | Microchip Technology | 0 | 576-3121-1-ND | 0,51000 € | Similar |
| MIC5365-2.8YD5-TR | Microchip Technology | 0 | 576-4084-1-ND | 0,15000 € | Similar |
| S-1333A28-M5T1U3 | ABLIC Inc. | 0 | 1662-3067-2-ND | 0,45850 € | Similar |
| S-1333B28-M5T1U3 | ABLIC Inc. | 0 | S-1333B28-M5T1U3-ND | 0,45850 € | Similar |
| S-1333C28-M5T1U3 | ABLIC Inc. | 0 | S-1333C28-M5T1U3-ND | 0,50398 € | Similar |




