


TPS70628DBVR | |
|---|---|
DigiKey Part Number | 296-50141-2-ND - Tape & Reel (TR) 296-50141-1-ND - Cut Tape (CT) 296-50141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70628DBVR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70628DBVR Models |
Category | Current - Quiescent (Iq) 2.55 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.54V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7354-28W5-7 | Diodes Incorporated | 6.369 | 31-AP7354-28W5-7CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,42160 € | 10,54 € |
| 100 | 0,36930 € | 36,93 € |
| 250 | 0,34436 € | 86,09 € |
| 500 | 0,32934 € | 164,67 € |
| 1.000 | 0,31698 € | 316,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30171 € | 905,13 € |
| 6.000 | 0,29424 € | 1.765,44 € |
| 9.000 | 0,29050 € | 2.614,50 € |
| 15.000 | 0,28635 € | 4.295,25 € |
| 21.000 | 0,28393 € | 5.962,53 € |
| 30.000 | 0,28160 € | 8.448,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

