


AP7354-28W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7354-28W5-7TR-ND - Tape & Reel (TR) 31-AP7354-28W5-7CT-ND - Cut Tape (CT) 31-AP7354-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-28W5-7 |
Description | IC REG LINEAR 2.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7354-28W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20160 € | 5,04 € |
| 100 | 0,17440 € | 17,44 € |
| 250 | 0,16132 € | 40,33 € |
| 500 | 0,15342 € | 76,71 € |
| 1.000 | 0,14692 € | 146,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13889 € | 416,67 € |
| 6.000 | 0,13496 € | 809,76 € |
| 9.000 | 0,13299 € | 1.196,91 € |
| 15.000 | 0,13081 € | 1.962,15 € |
| 21.000 | 0,12953 € | 2.720,13 € |
| 30.000 | 0,12831 € | 3.849,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

