NCP4589DMX33TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,31000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
6-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4589DMX33TCG

DigiKey Part Number
NCP4589DMX33TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4589DMX33TCG
Description
IC REG LINEAR 3.3V 300MA 6-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP4589DMX33TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-XDFN (1.2x1.2)
Voltage Dropout (Max)
0.35V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDK130PU33RSTMicroelectronics0497-14261-1-ND0,31000 €Similar
Obsolete
Marketplace Stock: 245.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

240.000In Stock
Ships from Rochester Electronics, LLC
5.000In Stock
Ships from Flip Electronics