Similar



LDK130PU33R | |
|---|---|
DigiKey Part Number | 497-14261-2-ND - Tape & Reel (TR) 497-14261-1-ND - Cut Tape (CT) 497-14261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130PU33R |
Description | IC REG LINEAR 3.3V 300MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK130PU33R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (1.2x1.3) |
Voltage Dropout (Max) 0.4V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700T-3302E/MAY | Microchip Technology | 41.634 | MCP1700T-3302E/MAYCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19080 € | 4,77 € |
| 100 | 0,16470 € | 16,47 € |
| 250 | 0,15216 € | 38,04 € |
| 500 | 0,14460 € | 72,30 € |
| 1.000 | 0,13838 € | 138,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13070 € | 392,10 € |
| 6.000 | 0,12695 € | 761,70 € |
| 9.000 | 0,12506 € | 1.125,54 € |
| 15.000 | 0,12298 € | 1.844,70 € |
| 21.000 | 0,12176 € | 2.556,96 € |
| 30.000 | 0,12059 € | 3.617,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


