14 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP45790IMN24RTWG

DigiKey Part Number
488-NCP45790IMN24RTWGTR-ND - Tape & Reel (TR)
488-NCP45790IMN24RTWGCT-ND - Cut Tape (CT)
488-NCP45790IMN24RTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45790IMN24RTWG
Description
SOLITUDE 790 MCM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8A 14-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP45790IMN24RTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
3V ~ 24V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
8A
Rds On (Typ)
5.6mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-DFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,32500 €23,25 €
252,13480 €53,37 €
1001,92510 €192,51 €
2501,82508 €456,27 €
5001,76482 €882,41 €
1.0001,71521 €1.715,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,64078 €6.563,12 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €