12-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP45770IMN24TWG

DigiKey Part Number
488-NCP45770IMN24TWGTR-ND - Tape & Reel (TR)
488-NCP45770IMN24TWGCT-ND - Cut Tape (CT)
488-NCP45770IMN24TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45770IMN24TWG
Description
770 MCM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 20A 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP45770IMN24TWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
3V ~ 24V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
20A
Rds On (Typ)
3.6mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,52300 €15,23 €
251,39040 €34,76 €
1001,24480 €124,48 €
2501,17536 €293,84 €
5001,13356 €566,78 €
1.0001,09913 €1.099,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,05662 €3.169,86 €
6.0001,03582 €6.214,92 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €