
NCP45780IMN24RTWG | |
|---|---|
DigiKey Part Number | 488-NCP45780IMN24RTWGTR-ND - Tape & Reel (TR) 488-NCP45780IMN24RTWGCT-ND - Cut Tape (CT) 488-NCP45780IMN24RTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45780IMN24RTWG |
Description | 780 MCM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 20A 12-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 20A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 2:1 | Mounting Type Surface Mount |
Output Configuration High/Low Side | Supplier Device Package 12-DFN (3x3) |
Output Type N-Channel | Package / Case |
Interface Logic | Base Product Number |
Voltage - Load 3V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,34080 € | 33,52 € |
| 100 | 1,19960 € | 119,96 € |
| 250 | 1,13224 € | 283,06 € |
| 500 | 1,09918 € | 549,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98725 € | 2.961,75 € |
| 6.000 | 0,96763 € | 5.805,78 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |




