


NCP114AMX120TBG | |
|---|---|
DigiKey Part Number | NCP114AMX120TBGOSTR-ND - Tape & Reel (TR) NCP114AMX120TBGOSCT-ND - Cut Tape (CT) NCP114AMX120TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX120TBG |
Description | IC REG LINEAR 1.2V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08360 € | 2,09 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06500 € | 16,25 € |
| 500 | 0,06136 € | 30,68 € |
| 1.000 | 0,05835 € | 58,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05463 € | 163,89 € |
| 6.000 | 0,05282 € | 316,92 € |
| 9.000 | 0,05191 € | 467,19 € |
| 15.000 | 0,05090 € | 763,50 € |
| 21.000 | 0,05031 € | 1.056,51 € |
| 30.000 | 0,04974 € | 1.492,20 € |
| 75.000 | 0,04852 € | 3.639,00 € |
| 150.000 | 0,04778 € | 7.167,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |













