


LD39020DTPU25R | |
|---|---|
DigiKey Part Number | 497-18284-2-ND - Tape & Reel (TR) 497-18284-1-ND - Cut Tape (CT) 497-18284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020DTPU25R |
Description | IC REG LINEAR 2.5V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020DTPU25R Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16320 € | 4,08 € |
| 100 | 0,14020 € | 14,02 € |
| 250 | 0,12924 € | 32,31 € |
| 500 | 0,12266 € | 61,33 € |
| 1.000 | 0,11726 € | 117,26 € |
| 2.500 | 0,11212 € | 280,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10526 € | 1.052,60 € |
| 20.000 | 0,10293 € | 2.058,60 € |
| 30.000 | 0,10176 € | 3.052,80 € |
| 50.000 | 0,10046 € | 5.023,00 € |
| 70.000 | 0,09971 € | 6.979,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

