Parametric Equivalent

NCL30170BDR2G | |
|---|---|
DigiKey Part Number | 488-NCL30170BDR2GTR-ND - Tape & Reel (TR) 488-NCL30170BDR2GCT-ND - Cut Tape (CT) 488-NCL30170BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30170BDR2G |
Description | IC LED DRVR LINEAR ANALOG 10SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog Dimming 10-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 1V ~ 19V |
Manufacturer onsemi | Frequency 190kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Supply (Min) 9V | Supplier Device Package 10-SOIC |
Voltage - Supply (Max) 20.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30170ADR2G | onsemi | 0 | NCL30170ADR2GOSCT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,80360 € | 20,09 € |
| 100 | 0,71250 € | 71,25 € |
| 250 | 0,66896 € | 167,24 € |
| 500 | 0,64276 € | 321,38 € |
| 1.000 | 0,63414 € | 634,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58095 € | 1.452,38 € |
| 5.000 | 0,56762 € | 2.838,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


