Parametric Equivalent

NCL30170ADR2G | |
|---|---|
DigiKey Part Number | NCL30170ADR2GOSTR-ND - Tape & Reel (TR) NCL30170ADR2GOSCT-ND - Cut Tape (CT) NCL30170ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30170ADR2G |
Description | IC LED DRVR LINEAR ANALOG 10SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog Dimming 10-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 1V ~ 19V |
Manufacturer onsemi | Frequency 190kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Supply (Min) 9V | Supplier Device Package 10-SOIC |
Voltage - Supply (Max) 20.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30170BDR2G | onsemi | 0 | 488-NCL30170BDR2GCT-ND | 4,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77000 € | 19,25 € |
| 100 | 0,68210 € | 68,21 € |
| 250 | 0,64016 € | 160,04 € |
| 500 | 0,61488 € | 307,44 € |
| 1.000 | 0,60557 € | 605,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55545 € | 1.388,62 € |
| 5.000 | 0,54259 € | 2.712,95 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |



