
NCL30170BDR2G | |
|---|---|
DigiKey Part Number | 488-NCL30170BDR2GTR-ND - Tape & Reel (TR) 488-NCL30170BDR2GCT-ND - Cut Tape (CT) 488-NCL30170BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30170BDR2G |
Description | IC LED DRVR LINEAR ANALOG 10SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog Dimming 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20.5V | |
Voltage - Output | 1V ~ 19V | |
Current - Output / Channel | - | |
Frequency | 190kHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,80720 € | 20,18 € |
| 100 | 0,71580 € | 71,58 € |
| 250 | 0,67204 € | 168,01 € |
| 500 | 0,64570 € | 322,85 € |
| 1.000 | 0,63702 € | 637,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58360 € | 1.459,00 € |
| 5.000 | 0,57020 € | 2.851,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


