NCL30170ADR2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,22000 €
Datasheet
LED Driver IC 1 Output Linear Analog Dimming 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30170ADR2G

DigiKey Part Number
NCL30170ADR2GOSTR-ND - Tape & Reel (TR)
NCL30170ADR2GOSCT-ND - Cut Tape (CT)
NCL30170ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30170ADR2G
Description
IC LED DRVR LINEAR ANALOG 10SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Analog Dimming 10-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1V ~ 19V
Manufacturer
onsemi
Frequency
190kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog
Part Status
Active
Applications
Lighting
Type
Linear
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SOP (0.154", 3.90mm Width)
Voltage - Supply (Min)
9V
Supplier Device Package
10-SOIC
Voltage - Supply (Max)
20.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCL30170BDR2Gonsemi0488-NCL30170BDR2GCT-ND1,22000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85000 €8,50 €
250,77000 €19,25 €
1000,68210 €68,21 €
2500,64016 €160,04 €
5000,61488 €307,44 €
1.0000,60557 €605,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,55545 €1.388,62 €
5.0000,54259 €2.712,95 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €