NCID9400R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,68000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 955
Unit Price: 4,68000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 8.210
Unit Price: 4,83000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: 5,34000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,34000 €
Datasheet
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCID9400R2

DigiKey Part Number
488-NCID9400R2TR-ND - Tape & Reel (TR)
488-NCID9400R2CT-ND - Cut Tape (CT)
488-NCID9400R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCID9400R2
Description
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C, SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
80ns
Rise / Fall Time (Typ)
3ns, 2ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,58000 €35,80 €
253,30360 €82,59 €
1002,99990 €299,99 €
2502,85516 €713,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,72419 €2.043,14 €
1.5002,66010 €3.990,15 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €