
NCID9401R2 | |
|---|---|
DigiKey Part Number | 488-NCID9401R2TR-ND - Tape & Reel (TR) 488-NCID9401R2CT-ND - Cut Tape (CT) 488-NCID9401R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCID9401R2 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCID9401R2 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 80ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type I2C, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,64100 € | 36,41 € |
| 25 | 3,36040 € | 84,01 € |
| 100 | 3,05150 € | 305,15 € |
| 250 | 2,92576 € | 731,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,69032 € | 2.017,74 € |
| 1.500 | 2,62703 € | 3.940,55 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

