
NCID9401 | |
|---|---|
DigiKey Part Number | 488-NCID9401-ND |
Manufacturer | |
Manufacturer Product Number | NCID9401 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Packaging Tube | Pulse Width Distortion (Max) 80ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type I2C, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,53600 € | 35,36 € |
| 50 | 3,09800 € | 154,90 € |
| 100 | 2,96260 € | 296,26 € |
| 250 | 2,81968 € | 704,92 € |
| 500 | 2,73348 € | 1.366,74 € |
| 1.000 | 2,66256 € | 2.662,56 € |
| 2.500 | 2,58769 € | 6.469,22 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

