NC7SZ66M5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17.601
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.190
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.541
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04596 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 16.331
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 82.215
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.008
Unit Price: 0,74000 €
Datasheet
Bus Switch 1 x 1:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ66M5X

DigiKey Part Number
NC7SZ66M5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ66M5X
Description
IC BUS SWITCH 1 X 1:1 SOT-23-5
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-23-5
EDA/CAD Models
NC7SZ66M5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 219.444 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

219.444In Stock
Ships from Flip Electronics