SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G66GV,125

DigiKey Part Number
1727-6907-2-ND - Tape & Reel (TR)
1727-6907-1-ND - Cut Tape (CT)
1727-6907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G66GV,125
Description
IC SWITCH SPST-NOX1 80OHM SC74A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 80Ohm SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.011
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09500 €0,95 €
250,08360 €2,09 €
1000,07090 €7,09 €
2500,06488 €16,22 €
5000,06122 €30,61 €
1.0000,05822 €58,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05451 €163,53 €
6.0000,05270 €316,20 €
9.0000,05179 €466,11 €
15.0000,05078 €761,70 €
21.0000,05019 €1.053,99 €
30.0000,04962 €1.488,60 €
75.0000,04840 €3.630,00 €
150.0000,04767 €7.150,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €