Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.100.503/0000

DigiKey Part Number
1715-1.14.100.503/0000TR-ND - Tape & Reel (TR)
1715-1.14.100.503/0000CT-ND - Cut Tape (CT)
1715-1.14.100.503/0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.14.100.503/0000
Description
SWITCH TACTILE SPST-NO 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 42VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
8.40mm x 8.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
330gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 80°C
Actuator Material
-
Switch Travel
0.34mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,75400 €17,54 €
251,62640 €40,66 €
1001,44860 €144,86 €
2501,34416 €336,04 €
5001,27288 €636,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,20853 €1.208,53 €
2.0001,15101 €2.302,02 €
3.0001,12043 €3.361,29 €
5.0001,08500 €5.425,00 €
7.0001,06346 €7.444,22 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €