NC7SZ125FHX-L22175 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.604
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 186
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,08923 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.628
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.025.408
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


UMW
In Stock: 4.868
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


UMW
In Stock: 3.675
Unit Price: 0,19000 €
Datasheet
6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ125FHX-L22175

DigiKey Part Number
488-NC7SZ125FHX-L22175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ125FHX-L22175
Description
IC BUFFER NON-INVERT 5.5V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes