
NC7SZ126L6X | |
|---|---|
DigiKey Part Number | NC7SZ126L6XFSTR-ND - Tape & Reel (TR) NC7SZ126L6XFSCT-ND - Cut Tape (CT) NC7SZ126L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ126L6X |
Description | IC BUFF 1.65V 6-MICROPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ126L6X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-MicroPak |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126FZ4-7 | Diodes Incorporated | 3.149 | 31-74LVC1G126FZ4-7CT-ND | 0,17000 € | Direct |
| 74LVC1G126GM,115 | Nexperia USA Inc. | 4.052 | 1727-6965-1-ND | 0,16000 € | Similar |
| 74LVC1G126GM,132 | Nexperia USA Inc. | 1.117 | 1727-74LVC1G126GM,132CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11640 € | 2,91 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,09128 € | 22,82 € |
| 500 | 0,08640 € | 43,20 € |
| 1.000 | 0,08240 € | 82,40 € |
| 2.500 | 0,07997 € | 199,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07562 € | 378,10 € |
| 10.000 | 0,07352 € | 735,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











