
NC7SZ125L6X | |
|---|---|
DigiKey Part Number | NC7SZ125L6XTR-ND - Tape & Reel (TR) NC7SZ125L6XCT-ND - Cut Tape (CT) NC7SZ125L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ125L6X |
Description | IC BUFF NON-INVRT 5.5V 6MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ125L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11640 € | 2,91 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,09128 € | 22,82 € |
| 500 | 0,08640 € | 43,20 € |
| 1.000 | 0,08240 € | 82,40 € |
| 2.500 | 0,07997 € | 199,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07562 € | 378,10 € |
| 10.000 | 0,07352 € | 735,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




