
NC7ST02M5X | |
|---|---|
DigiKey Part Number | NC7ST02M5XTR-ND - Tape & Reel (TR) NC7ST02M5XCT-ND - Cut Tape (CT) NC7ST02M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST02M5X |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST02M5X Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 26ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT02DBVT1G | onsemi | 21.838 | 488-MC74VHC1GT02DBVT1GCT-ND | 0,15000 € | Similar |
| 74AHCT1G02W5-7 | Diodes Incorporated | 3.827 | 74AHCT1G02W5-7DICT-ND | 0,13000 € | Direct |
| SN74AHCT1G02DBVR | Texas Instruments | 5.199 | 296-4704-1-ND | 0,11000 € | Similar |
| SN74AHCT1G02DBVT | Texas Instruments | 83.685 | 296-32239-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02936 € | 7,34 € |
| 500 | 0,02752 € | 13,76 € |
| 1.000 | 0,02599 € | 25,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02411 € | 72,33 € |
| 6.000 | 0,02319 € | 139,14 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

