NB7VPQ702MMUTXG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,76343 €
Datasheet

Similar


Texas Instruments
In Stock: 1.298
Unit Price: 6,93649 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 707
Unit Price: 12,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.154
Unit Price: 10,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 551
Unit Price: 10,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: 10,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: 12,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,46833 €
Datasheet

Similar


Texas Instruments
In Stock: 233
Unit Price: 12,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.074
Unit Price: 7,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 215
Unit Price: 9,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,68849 €
Datasheet

Similar


Diodes Incorporated
In Stock: 341
Unit Price: 4,83000 €
Datasheet
Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
onsemi NB7VPQ701M Single-Channel Redriver | Digi-Key Daily
11 Myths About USB Type-C Part 2

NB7VPQ702MMUTXG

DigiKey Part Number
NB7VPQ702MMUTXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB7VPQ702MMUTXG
Description
IC REDRIVER USB 3.1 DUAL 16UQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
EDA/CAD Models
NB7VPQ702MMUTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
2
Delay Time
150ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27.000In Stock
Ships from Rochester Electronics, LLC