NB6L572MMNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 123
Unit Price: 14,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 354
Unit Price: 12,87000 €
Datasheet

Similar


Microchip Technology
In Stock: 48
Unit Price: 14,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,76289 €
Datasheet

Similar


Microchip Technology
In Stock: 134
Unit Price: 5,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,02898 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 4:2 6 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L572MMNG

DigiKey Part Number
NB6L572MMNG-ND
Manufacturer
Manufacturer Product Number
NB6L572MMNG
Description
IC CLK BUFFER 4:2 6GHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 4:2 6 GHz 32-VFQFN Exposed Pad
EDA/CAD Models
NB6L572MMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
4:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
6 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes