Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SY89855UMG-TR | |
|---|---|
DigiKey Part Number | SY89855UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89855UMG-TR |
Description | IC MULTIPLEXER 1 X 4:1 32-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY89855UMG-TR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V, 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type Multiplexer | Supplier Device Package 32-QFN (5x5) |
Circuit 1 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58028UMG | Microchip Technology | 492 | 576-1385-ND | 12,81000 € | Parametric Equivalent |
| SY58028UMG-TR | Microchip Technology | 252 | SY58028UMG-CT-ND | 14,22000 € | Parametric Equivalent |
| SY58029UMG | Microchip Technology | 62 | 576-1386-ND | 14,22000 € | Parametric Equivalent |
| SY58029UMG-TR | Microchip Technology | 768 | SY58029UMG-CT-ND | 14,22000 € | Parametric Equivalent |
| SY58030UMG | Microchip Technology | 0 | 576-1387-ND | 12,70506 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,01073 € | 4.010,73 € |
| Unit Price without VAT: | 4,01073 € |
|---|---|
| Unit Price with VAT: | 4,77277 € |



