Parametric Equivalent

NB4N121KMNG | |
|---|---|
DigiKey Part Number | NB4N121KMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB4N121KMNG |
Description | IC CLK BUFFER 1:21 400MHZ 52QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:21 400 MHz 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB4N121KMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:21 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |


